| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130066-0150 |
| Part Aliases: | 1300660150 CR4000A30M003 |
| SKU: | MOL130066-0150 |
130066-0150
| Heilind Number: | MOL130066-0150 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130066-0150 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
BradPower D-Size (1 3/8â€â€“M35) Female, 1/2" NPT 2, 4 Poles, Receptacle, Female (Straight) to 10 AWG Leads, 0.30m (11.81") Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/02/2024 | 514127 - Change Supplier. Material compound change from our vendor on an epoxy used on Brad receptacles in Guadalajara. The new compound is not UL compliant, so need to change to alternate materials to keep UL listing. | Download | |||
| 09/29/2023 | 514240 - Change Supplier. WEVO usage for Brad Power receptacles Material compound change from our vendor on an epoxy used on Brad receptacles in Guadalajara. The new compound is not UL compliant, so need to change to alternate materials to keep UL listing. ** This PCN need sto be implemented in a short notice due to Cytec material will be out of stock really short ** | Download | |||
| 09/29/2023 | 514241 - Retraction of PCN 514127. retraction of need to change encapsulation materials due to existing supplier needs to change formulation requires UL recert. the reason fort tis retraction is to avoid service disruptions the timeline has been reduced for this PCN to implement change sooner. | Download | |||

