| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130066-0326 |
| Part Aliases: | 1300660326 |
| SKU: | MOL130066-0326 |
130066-0326
| Heilind Number: | MOL130066-0326 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130066-0326 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
BradPower A-Size (7/8â€â€“M22) Receptacle, 3 Poles, Tri-Key, Male, 1/2" -14 NPT, 14 AWG, 0.5m (19.7") Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2026 | 517743 - Change Supplier. validate a second source capable of supplying the same material that meet our quality standards for supply chain continuity. | Download | |||
| 02/02/2024 | 514127 - Change Supplier. Material compound change from our vendor on an epoxy used on Brad receptacles in Guadalajara. The new compound is not UL compliant, so need to change to alternate materials to keep UL listing. | Download | |||
| 09/29/2023 | 514240 - Change Supplier. WEVO usage for Brad Power receptacles Material compound change from our vendor on an epoxy used on Brad receptacles in Guadalajara. The new compound is not UL compliant, so need to change to alternate materials to keep UL listing. ** This PCN need sto be implemented in a short notice due to Cytec material will be out of stock really short ** | Download | |||
| 09/29/2023 | 514241 - Retraction of PCN 514127. retraction of need to change encapsulation materials due to existing supplier needs to change formulation requires UL recert. the reason fort tis retraction is to avoid service disruptions the timeline has been reduced for this PCN to implement change sooner. | Download | |||
| 07/29/2022 | 512076 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/29/2022 | 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||
| 12/07/2021 | 510757 - Change Supplier. all BrandPower receptacles. plus Select mini-change and M12 receptacles will temporarily change from using a black colored potting compound to a blue compound. | Download | |||

