| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130083-0786 |
| Part Aliases: | 1300830786 92433-3070G |
| SKU: | MOL130083-0786 |
130083-0786
| Heilind Number: | MOL130083-0786 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130083-0786 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Woodhead POW-R-MITE Industrial Duty Cable Reel, 12/3 SOW, 15.24m (50.0') Cord Length with 15A GFCI Pendant Outlet Box and Ball Stop
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/17/2024 | 515078 - Change Supplier. add a 2nd source supplier on below parts to have a steady flow of materials and help to supply continuity. | Download | |||

