| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130084-0132 |
| Part Aliases: | 1300840132 92533N |
| SKU: | MOL130084-0132 |
130084-0132
| Heilind Number: | MOL130084-0132 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130084-0132 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs., 12/3 SOW, 21.34m (70.0') Cord Length with Flying Leads
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/17/2024 | 515078 - Change Supplier. add a 2nd source supplier on below parts to have a steady flow of materials and help to supply continuity. | Download | |||
| 01/18/2024 | 514074 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Add a second source supplier on PN 1302262368 to have a steady flow of materials and help to supply continuity. No change to fit-form-function, parts will be made per print. Parts to be used in 3105 plant – Nogales Mexico | Download | |||

