| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130094-0525 |
| Part Aliases: | 1300940525 36673 |
| SKU: | MOL130094-0525 |
130094-0525
| Heilind Number: | MOL130094-0525 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130094-0525 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Support Grips for Fiber Optics, Closed Mesh, Single Eye, Bale Length 5", Cable Diameter 9.40-12.19mm (.370-.480"), Approximate Break Strength 136.08kg (300 lbs)
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/26/2025 | 516632 - Location Change & Packaging Change. Change Manufacturing Mx to China 1) Change manufacturing location from Nogales, Mex to China. 2) No impact to fit, form or function of the product 3) Product will be supplied in a new carton | Download | |||

