| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130103-0042 |
| Part Aliases: | 1301030042 1203RA163 |
| SKU: | MOL130103-0042 |
130103-0042
| Heilind Number: | MOL130103-0042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130103-0042 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Watertite Wet Location Incandescent Hand Lamp, 100W with Screw Release Grounded Reflector Guard, Cord Type 16/3 SOOW, 7.62m (25.0') Cord Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512075 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

