| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130105-0046 |
| Part Aliases: | 1301050046 1635-12B |
| SKU: | MOL130105-0046 |
130105-0046
| Heilind Number: | MOL130105-0046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130105-0046 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Haztex Incandescent Hazardous and Wet Location Hand Lamp with LOVOLT In-line Transformer, 100W, 16/3 SOOW Primary Cord Type, Cord Length 7.62m (50.0')
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512075 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

