| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130108-0167 |
| Part Aliases: | 1301080167 1352 |
| SKU: | MOL130108-0167 |
130108-0167
| Heilind Number: | MOL130108-0167 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130108-0167 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Super-Safeway Twin Tube 64W Fluorescent Work Light with 16/3 SJOW Feed Thru 1.22m (4.0') Cord Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512075 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

