| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130108-0181 |
| Part Aliases: | 1301080181 1926SB |
| SKU: | MOL130108-0181 |
130108-0181
| Heilind Number: | MOL130108-0181 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130108-0181 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Watertite Wet Location 26W Fluorescent Hand Lamp with Switch, Cord Type 16/3 SJTOOW, Cord Length 15.24m (50.0')
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512075 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

