130138-0116

Heilind Number:MOL130138-0116
Manufacturer:Molex
Manufacturer Number:130138-0116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Super-Safeway Cable Protector, 5-Channel, 0.90m (36.0") Length, Black with Safety Orange Flip Lid

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 130138-0116
Color:Black, Orange
Series:130138 - Super-Safeway
Material:Polyurethane
Component Type:Cable Protector
Packaging:Individual Carton
Length:1 m
Height:50.8 mm
Width:.5 m
Product Name:Super-Safeway
Part Aliases:1301380116
SKU:MOL130138-0116

Detailed Description

Enhance workplace safety with our Super-Safeway Cable Protector. Featuring a durable polyurethane construction, this 5-channel protector efficiently organizes cables while minimizing trip hazards. With a length of 0.90m (36.0") and a sleek black design accented by a safety orange flip lid, it ensures high visibility and easy cable access. Ideal for industrial settings, it offers reliable protection for cords and wires, maintaining a tidy and hazard-free environment. Upgrade your cable management system with this essential accessory.