130138-0117

Heilind Number:MOL130138-0117
Manufacturer:Molex
Manufacturer Number:130138-0117
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Super-Safeway Cable Protector End Caps, 5-Channel, Male and Female, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 130138-0117
Color:Black
Series:130138 - Super-Safeway
Material:Polyurethane
Component Type:Cable Protector
Packaging:Individual Carton
Length:173 mm, 192 mm
Height:50.8 mm
Width:.5 m
Product Name:Super-Safeway
Part Aliases:1301380117
SKU:MOL130138-0117

Detailed Description

Protect your cables with our Super-Safeway Cable Protector End Caps. Specifically designed for 5-channel setups, these durable caps come in both male and female variations for seamless connectivity. Crafted from high-quality polyurethane, they ensure long-lasting performance in demanding environments. The sleek black finish adds a professional touch to your setup. Each cap is individually packaged in a carton for convenient storage and transport. With a length of 173mm for the male cap and 192mm for the female cap, a height of 50.8mm, and a width of .5m, they are suitable for a wide range of applications. Stay compliant with our RoHS-certified product, and browse our Connector Hardware & Accessories category for more essential components.