130138-0118

Heilind Number:MOL130138-0118
Manufacturer:Molex
Manufacturer Number:130138-0118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Super-Safeway 45° Left Turn Cable Protector, 5-Channel, Black with Orange Lid

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 130138-0118
Color:Black, Orange
Series:130138 - Super-Safeway
Material:Polyurethane
Component Type:Cable Protector
Packaging:Individual Carton
Length:.52 m
Height:50.8 mm
Width:.5 m
Product Name:Super-Safeway
Part Aliases:1301380118
SKU:MOL130138-0118

Detailed Description

Ensure maximum safety for cables with our Super-Safeway 45° Left Turn Cable Protector. Designed with five channels for efficient organization, this protector features a durable polyurethane construction in a sleek black design with a vibrant orange lid for enhanced visibility. Its compact size of .52 meters in length and 50.8 millimeters in height makes it perfect for various settings. Whether you're in a busy event space or a bustling warehouse, this protector guarantees secure cable management. Meeting high-quality standards, it is a reliable solution for maintaining a tidy and hazard-free environment.