130138-0119

Heilind Number:MOL130138-0119
Manufacturer:Molex
Manufacturer Number:130138-0119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Super-Safeway 45° Right Turn Cable Protector, 5-Channel, Black with Orange Lid

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 130138-0119
Color:Black, Orange
Series:130138 - Super-Safeway
Material:Polyurethane
Component Type:Cable Protector
Packaging:Individual Carton
Length:.52 m
Height:50.8 mm
Width:.5 m
Product Name:Super-Safeway
Part Aliases:1301380119
SKU:MOL130138-0119

Detailed Description

Enhance workplace safety with our Super-Safeway 45° Right Turn Cable Protector. Designed for high-traffic areas, this 5-channel protector efficiently organizes cables while minimizing tripping hazards. The sleek black polyurethane construction ensures durability, while the vibrant orange lid adds visibility. With a convenient right-turn design, it effortlessly navigates corners. Ideal for industrial settings, events, and more, this protector prioritizes both functionality and safety. Upgrade your space with this essential accessory.