| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130143-0190 |
| Part Aliases: | 1301430190 24W47B123 |
| SKU: | MOL130143-0190 |
130143-0190
| Heilind Number: | MOL130143-0190 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130143-0190 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Watertite Extreme Cordset 12 Gauge SOOW, 2 Pole/3 Wire, Cordset Length 15.24m (50.0'), NEMA L5-15, 125V
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512075 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

