| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130144-0021 |
| Part Aliases: | 1301440021 26T07 |
| SKU: | MOL130144-0021 |
130144-0021
| Heilind Number: | MOL130144-0021 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130144-0021 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Safeway Plug, 2 Pole/2 Wire, NEMA L2-20, 250V
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512075 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

