| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130146-0113 |
| Part Aliases: | 1301460113 59W04 |
| SKU: | MOL130146-0113 |
130146-0113
| Heilind Number: | MOL130146-0113 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130146-0113 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Watertite Extreme Receptacle with Single Flip Coverplate, Male, 2 Pole/2 Wire, NEMA 1-15, 125V
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2026 | 517743 - Change Supplier. validate a second source capable of supplying the same material that meet our quality standards for supply chain continuity. | Download | |||

