| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130146-0135 |
| Part Aliases: | 1301460135 60W48DPLX |
| SKU: | MOL130146-0135 |
130146-0135
| Heilind Number: | MOL130146-0135 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130146-0135 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Watertite Extreme Duplex Receptacle with Flip Coverplate, 2 Pole/3 Wire, NEMA 6-20, 250V
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2026 | 517743 - Change Supplier. validate a second source capable of supplying the same material that meet our quality standards for supply chain continuity. | Download | |||
| 07/29/2022 | 512075 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

