| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130147-0079 |
| Part Aliases: | 1301470079 28W75 |
| SKU: | MOL130147-0079 |
130147-0079
| Heilind Number: | MOL130147-0079 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130147-0079 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Watertite Extreme Plug with Locking Blade, 3 Pole/4 Wire, NEMA L15-30, 3ø 250V, Cord Grip Body Size F4
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512075 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

