| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130149-0006 |
| Part Aliases: | 1301490006 1407MB |
| SKU: | MOL130149-0006 |
130149-0006
| Heilind Number: | MOL130149-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130149-0006 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Safeway Flanged Inlet, 3 Pole/3 Wire, Non-NEMA 15A/125V, 10A/250V
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512075 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

