| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130153-0118 |
| Part Aliases: | 1301530118 20051-25M |
| SKU: | MOL130153-0118 |
130153-0118
| Heilind Number: | MOL130153-0118 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130153-0118 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Super-Safeway In-Line Industrial GFCI, IP69K, Portable, Single Phase, Manual Reset, NEMA 5-20 Plug and Receptacle, 20A, 120V, 7.62m (25.0') Cord Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512075 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

