| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130153-0159 |
| Part Aliases: | 1301530159 24052-25A |
| SKU: | MOL130153-0159 |
130153-0159
| Heilind Number: | MOL130153-0159 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130153-0159 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Automatic Reset, NEMA L6-20 Plug & Connector,20A, 240V, 7.62m (25.0') Cord Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512075 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

