| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130299-0400 |
| Series: | 130299 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1302990400 |
| SKU: | MOL130299-0400 |
130299-0400
| Heilind Number: | MOL130299-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130299-0400 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Brad Micro-Change (M12) Harsh-Duty Receptacle, 5 Pole, A-Coded, Straight
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2024 | 515095 - Change Supplier. Need to change encapsulation material as consolidation project. New encapsulation material is already UL Certified and is in our UL files to use on our products. The reason for this change is changing from supplier A to B | Download | |||
| 02/02/2024 | 514127 - Change Supplier. Material compound change from our vendor on an epoxy used on Brad receptacles in Guadalajara. The new compound is not UL compliant, so need to change to alternate materials to keep UL listing. | Download | |||
| 09/29/2023 | 514240 - Change Supplier. WEVO usage for Brad Power receptacles Material compound change from our vendor on an epoxy used on Brad receptacles in Guadalajara. The new compound is not UL compliant, so need to change to alternate materials to keep UL listing. ** This PCN need sto be implemented in a short notice due to Cytec material will be out of stock really short ** | Download | |||
| 09/29/2023 | 514241 - Retraction of PCN 514127. retraction of need to change encapsulation materials due to existing supplier needs to change formulation requires UL recert. the reason fort tis retraction is to avoid service disruptions the timeline has been reduced for this PCN to implement change sooner. | Download | |||
| 07/29/2022 | 512076 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

