| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130304-0403 |
| Series: | 130304 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1303040403 |
| SKU: | MOL130304-0403 |
130304-0403
| Heilind Number: | MOL130304-0403 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130304-0403 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Brad Micro-Change (M12) Heavy-Duty Ethernet Double-Ended Cordset, 4 Poles, D-Coded, HDM12 to HDM12, XLPE Cable, 1.0m (3.28') Length

