| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-1209 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014441209 A-70475-0603 |
| SKU: | MOL14-44-1209 |
14-44-1209
Specifications
Detailed Description
Enhance your connectivity with this versatile black SL series IDC Ribbon Cable Connector. Featuring a 2.54mm pitch and nine gold-plated contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Suitable for vertical mounting, this component accommodates both ribbon cable and discrete wire connections, with a UL agency certification for quality assurance. Its polyester alloy housing and phosphor bronze contacts guarantee durability, while its stackable design offers flexibility in assembly. RoHS compliant and boasting a maximum voltage of 250V, this connector is a dependable choice for various applications in the field of electronics.

