| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-1210 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014441210 A-70475-0604 |
| SKU: | MOL14-44-1210 |
14-44-1210
Specifications
Detailed Description
Easily connect and secure your electronic components with this black SL series housing, part of our 70475 product line. Designed for reliable performance, it features gold-plated contacts suitable for ribbon cables or discrete wires. With a pitch of 2.54mm and 10 contacts in a single row, it offers efficient connectivity for your applications. The housing is made of durable polyester alloy, ensuring longevity even in demanding environments. It is UL and CSA certified, meeting industry standards for quality and safety. Whether you're working with 24 AWG wires or need a vertical mount angle, this housing provides the versatility and performance you need. Each component is tube-packaged for convenience, and with a temperature range of -40 to 105°C, it can withstand a wide range of operating conditions. Trust in the quality and reliability of this IDC ribbon cable connector for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification. | Download | |||

