| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-1214 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014441214 70475-0608 |
| SKU: | MOL14-44-1214 |
14-44-1214
| Heilind Number: | MOL14-44-1214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-1214 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 0.38
More >>Specifications
Detailed Description
Enhance your connectivity with our 70475 Series Black Housing, featuring 14 gold-plated contacts for optimal signal transmission. Suitable for ribbon cables or discrete wires, this vertical-mount component is constructed from durable Polyester Alloy, ensuring reliable performance in a wide temperature range from -40 to 105°C. With a 2.54mm pitch and 3A amperage, it offers secure and efficient connections for various applications. Certified by UL and CSA agencies for quality assurance, this RoHS-compliant connector is a versatile and essential component for your electronic projects.

