| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-1608 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014441608 70475-0777 |
| SKU: | MOL14-44-1608 |
14-44-1608
| Heilind Number: | MOL14-44-1608 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-1608 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 26 AWG, 0.38µm Gold (Au), 8 Circuits
More >>Specifications
Detailed Description
This vertical mount housing connector, featuring a sleek black design, is a crucial component for various electronic applications. With a sturdy polyester alloy construction and gold-plated contact mating area, it ensures reliable performance even in harsh operating conditions. Designed for ribbon cable or discrete wire connectivity, it offers 8 contacts in a single row with a pitch of 2.54mm. Certified by UL and CSA agencies, this connector guarantees safety and quality standards compliance. Its versatility and stackable feature make it ideal for use in a wide range of devices. A durable solution for your connectivity needs, it withstands temperatures from -40 to 105°C, with a maximum voltage rating of 250V. Whether for industrial, commercial, or residential purposes, this connector is a dependable choice for your projects.

