| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2104 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442104 70475-0948 |
| SKU: | MOL14-44-2104 |
14-44-2104
Specifications
Detailed Description
Enhance connectivity with our black 70475 series housing, crafted for optimal performance. With a vertical mount angle, it accommodates ribbon cable and discrete wire connections seamlessly. Featuring a robust polyester alloy construction and phosphor bronze contact material, it ensures durability and reliable conductivity. UL and CSA agency certifications guarantee compliance with stringent quality standards, while gold plating in the contact mating area enhances signal transmission. Suitable for various applications, this housing offers a pitch of 2.54mm and can accommodate 28 AWG wire size. Its versatile design allows for stackability and supports up to 50 mating cycles, making it a dependable choice for your connectivity needs. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in its performance for optimal connectivity solutions.

