| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2106 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442106 70475-0950 |
| SKU: | MOL14-44-2106 |
14-44-2106
| Heilind Number: | MOL14-44-2106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-2106 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 28 AWG, 0.38µm Gold (Au), 6 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with this sleek black housing, featuring a vertical mount angle for easy installation. Designed for optimum performance, it boasts a 1.2 A amperage and 250 V voltage rating, making it suitable for a range of applications. With six gold-plated contacts and a pitch of 2.54 mm, it ensures reliable and efficient connections. Constructed from durable polyester alloy and phosphor bronze, it offers enhanced longevity even in harsh environments. Perfect for use with ribbon cables or discrete wires, this connector is a versatile solution for your electronic needs. With UL and CSA agency certifications, you can trust in its quality and compliance with industry standards. Whether you're a professional or DIY enthusiast, this component is a must-have in your toolkit.

