| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2116 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442116 |
| SKU: | MOL14-44-2116 |
14-44-2116
| Heilind Number: | MOL14-44-2116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-2116 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 28 AWG, 0.38µm Gold (Au), 16 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our 16-contact black housing, designed for reliable performance in a variety of applications. With a vertical mount angle and a pitch of 2.54mm, this IDC ribbon cable connector ensures secure termination, whether using IDT or Pierce methods. Crafted from durable polyester alloy with phosphor bronze contacts, it offers a voltage rating of 250V and an amperage of 1.2A. UL and CSA agency certifications guarantee quality, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use with 28 AWG wire, this component is stackable and mates with our Link:70004 Interim Clip for added versatility. Trust in its 50 mating cycles and gold-plated contact mating area for long-lasting performance.

