| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2121 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442121 |
| SKU: | MOL14-44-2121 |
14-44-2121
Specifications
Detailed Description
Introducing our black Housing Connector, a vital component in the 70475 - SL series. With a sleek vertical mount angle, this connector features 21 contacts on a single row, ideal for accommodating ribbon cables and discrete wires. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures reliable performance even in demanding environments. With a pitch of 2.54 mm and a termination method of IDT or Pierce, it offers versatility in assembly. Certified by LR19980 and E29179, this connector meets stringent industry standards for safety and quality. Its gold-plated contact mating area guarantees low contact resistance and long-lasting connectivity. Suitable for a wide range of applications, from telecommunications to industrial machinery, this connector is a must-have for any electronic project.

