| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2123 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 23 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442123 |
| SKU: | MOL14-44-2123 |
14-44-2123
| Heilind Number: | MOL14-44-2123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-2123 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 28 AWG, 0.38µm Gold (Au), 23 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our versatile black housing, perfect for accommodating 23 contacts in a single row configuration. Designed for efficient power transmission, this component features a 1.2A amperage and 250V voltage rating, ensuring reliable performance. Its polyester alloy construction, paired with phosphor bronze contact material, guarantees durability and optimal signal integrity. With a 2.54mm pitch and termination options including IDT or Pierce, it offers flexibility in installation. Certified by respected agencies, this connector complies with strict safety standards, making it ideal for various applications. Whether used with ribbon cables or discrete wires, its stackable design and vertical mount angle enable seamless integration into your systems. Trust in its quality for up to 50 mating cycles, delivering consistent results over time. Upgrade your connectivity solutions with this essential component.

