| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2124 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442124 |
| SKU: | MOL14-44-2124 |
14-44-2124
Specifications
Detailed Description
Easily connect your devices with our single-row black housing, featuring 24 gold-plated contacts for reliable signal transmission. Designed for 28 AWG ribbon cables or discrete wires, this vertical mount connector offers a pitch of 2.54mm and a voltage rating of 250V, making it suitable for various applications. With contact termination plating in tin and a polyester alloy construction, it meets stringent industry standards for performance and durability. RoHS compliant and UL certified, it ensures safe and environmentally friendly usage. Its stackable design allows for efficient PCB integration, while the option for IDT or Pierce termination method adds flexibility in assembly. Whether for industrial or commercial use, this connector guarantees secure and efficient connectivity in any setting.

