| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2521 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442521 |
| SKU: | MOL14-44-2521 |
14-44-2521
| Heilind Number: | MOL14-44-2521 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-2521 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 0.76µm Gold (Au), 21 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this black housing component from our 70475-SL series. Designed for efficient power delivery, it features a 3A amperage and 21 contacts, ideal for various applications. The termination method offers flexibility, supporting both IDT and Pierce, while the phosphor bronze contact material ensures reliable conductivity. With a pitch of 2.54mm and voltage rating of 250V, it meets high-performance standards. Crafted from a durable polyester alloy, this vertical-mount housing accommodates ribbon cables and discrete wires, making it versatile for use. Compliant with industry standards for material flammability and certification, it guarantees safety and quality. Whether for industrial or commercial use, this component, with gold-plated contact mating areas, promises longevity and stability in your connections.

