| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2524 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442524 |
| SKU: | MOL14-44-2524 |
14-44-2524
Specifications
Detailed Description
Enhance connectivity with this sleek black housing, boasting a single row design with 24 contacts for seamless data transmission. Crafted from durable polyester alloy, it ensures reliable performance even in demanding environments. The IDT or Pierce termination method offers versatility, accommodating both ribbon cable and discrete wire connections. With a pitch of 2.54mm and a voltage rating of 250V, it meets stringent industry standards for quality and safety. Gold-plated contact mating areas ensure optimal signal transfer, while the tin-plated termination guarantees long-lasting durability. RoHS compliant and UL certified, this connector is a dependable choice for various applications in the field of electronics. Its stackable feature and vertical mount angle provide flexibility in installation, making it a valuable component in any project.

