| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2904 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442904 70475-1298 |
| SKU: | MOL14-44-2904 |
14-44-2904
| Heilind Number: | MOL14-44-2904 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-2904 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 26 AWG, 0.76µm Gold (Au), 4 Circuits
More >>Specifications
Detailed Description
Effortlessly connect and secure your electronic components with this black 1.8 A SL series housing. Designed for convenience, it features four contacts in a single row, suitable for both IDT and Pierce termination methods. Crafted with durable materials like phosphor bronze and polyester alloy, it ensures reliable performance in a range of operating temperatures. RoHS compliant and UL agency certified, this connector guarantees safety and quality. Perfect for use with ribbon cables or discrete wires, it offers easy installation and stackable convenience, making it an essential component for any electronic project.

