| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2907 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442907 |
| SKU: | MOL14-44-2907 |
14-44-2907
Specifications
Detailed Description
Effortlessly connect your electronic components with this versatile housing unit. Designed for seamless integration, it features a sleek black color and a vertical mount angle for easy installation. With seven contacts and a pitch of 2.54mm, it ensures reliable connectivity for your devices. Constructed with durable materials, including polyester alloy and phosphor bronze, it guarantees longevity and performance. UL and CSA agency certified, it meets stringent quality standards, while its RoHS compliance underscores our commitment to sustainability. Perfect for use with ribbon cables and discrete wires, it offers flexibility in your assembly process. Whether for professional or DIY projects, this housing unit is a vital component for ensuring smooth and efficient electronic connections.

