| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2908 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442908 |
| SKU: | MOL14-44-2908 |
14-44-2908
| Heilind Number: | MOL14-44-2908 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-2908 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 26 AWG, 0.76µm Gold (Au), 8 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with the versatile Black SL Housing, featuring a 1.8 A amperage and 8 contacts in a single row configuration. Suitable for IDT or Pierce termination methods, this component boasts a durable construction, with Phosphor Bronze contacts and Polyester Alloy material. With a 250 V voltage rating and UL agency certification, it guarantees reliable performance. Designed for use with Ribbon Cable or Discrete Wire, it offers stackable functionality and mates with various compatible clips. RoHS compliant and offering 50 mating cycles, it's an essential component for your connectivity needs.

