| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2911 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442911 |
| SKU: | MOL14-44-2911 |
14-44-2911
| Heilind Number: | MOL14-44-2911 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-2911 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 26 AWG, 0.76µm Gold (Au), 11 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this sleek black housing, part of our 70475 - SL series. Featuring 11 contacts and a vertical mount angle, it offers reliable performance for your ribbon cable or discrete wire applications. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures long-lasting quality. With IDT or Pierce termination options and a 2.54mm pitch, it's versatile for various setups. Certified by LR19980 and E29179, it meets stringent safety standards. Whether in industrial or commercial settings, this connector is a dependable choice for your projects.

