| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2912 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442912 |
| SKU: | MOL14-44-2912 |
14-44-2912
Specifications
Detailed Description
Elevate your connectivity with our 12-contact black housing connector, designed for seamless integration in a variety of applications. Featuring a vertical mount angle and 2.54mm pitch, this component ensures secure and efficient connections for ribbon cables or discrete wires. With gold plating in the contact mating area, it guarantees reliable performance even in high-voltage environments (250V). The durable polyester alloy construction, along with phosphor bronze contact material, offers both strength and conductivity. UL and CSA agency certifications underscore its quality and compliance, while its stackable design and 1.8A amperage make it a versatile choice for your projects. Whether for industrial, electronic, or automotive use, this connector delivers exceptional functionality and durability.

