| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2919 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442919 |
| SKU: | MOL14-44-2919 |
14-44-2919
Specifications
Detailed Description
Enhance your connectivity with this sleek black SL housing, featuring 19 contacts for seamless data transfer. With a high amperage of 1.8 A and a voltage rating of 250 V, it ensures reliable performance in various applications. The polyester alloy construction and gold-plated contact mating area guarantee durability and optimal signal transmission. Suitable for use with ribbon cable and discrete wire, this housing offers versatility and convenience. Its vertical mount angle and stackable design provide flexibility in installation. Compliant with UL and CSA standards, it meets stringent quality requirements for peace of mind. Upgrade your connectivity solutions with this top-of-the-line housing.

