| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-4902 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014444902 |
| SKU: | MOL14-44-4902 |
14-44-4902
| Heilind Number: | MOL14-44-4902 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-4902 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 28 AWG, 0.76µm Gold (Au), 2 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this black IDC ribbon cable connector, featuring a durable polyester alloy housing and phosphor bronze contacts. Designed for 28 AWG wire, it boasts a 1.2 A amperage and 250 V voltage rating, making it ideal for various applications. With a pitch of 2.54 mm and two contacts in a single row configuration, it offers reliable termination via IDT or Pierce methods. Gold-plated contact mating areas ensure optimal signal transmission, while its stackable design allows for efficient PCB integration. This connector, complying with UL and CSA certifications, guarantees quality and safety in electronic assemblies. Perfect for FFC, FPC, and ribbon cable connections, it offers versatility and performance in a compact form.

