| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-4906 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014444906 |
| SKU: | MOL14-44-4906 |
14-44-4906
Specifications
Detailed Description
Easily connect and secure your devices with this black housing, featuring a 1.2A amperage and 6 contacts for efficient power transfer. Made of durable polyester alloy, it ensures reliable performance in a vertical mount angle. With a pitch of 2.54mm and termination options for IDT or Pierce, it accommodates various wire types, including ribbon cables and discrete wires. Certified by CSA and UL, it meets rigorous safety standards, while its gold-plated contact mating area guarantees optimal conductivity. Ideal for use in industrial settings, it offers a stackable design and is RoHS compliant for environmentally conscious applications. Explore its versatility in connecting components with ease.

