| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-4907 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014444907 |
| SKU: | MOL14-44-4907 |
14-44-4907
| Heilind Number: | MOL14-44-4907 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-4907 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 28 AWG, 0.76µm Gold (Au), 7 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this sleek black housing, featuring a single row design with seven contacts for efficient data transmission. Engineered with phosphor bronze contacts and gold plating, this connector ensures reliable performance with a voltage rating of 250V and an amperage of 1.2A. Suitable for ribbon cable or discrete wire applications, it offers versatile termination options through IDT or Pierce methods. With a pitch of 2.54mm and a vertical mount angle, it seamlessly integrates into your electronic setup. Designed for durability, this housing complies with stringent material flammability standards and operates smoothly in a temperature range. Stackable and featuring UL and CSA agency certifications, it guarantees safety and quality in every connection. Perfect for various industrial and commercial uses, this connector is a crucial component in your connectivity solutions.

