| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-4917 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014444917 |
| SKU: | MOL14-44-4917 |
14-44-4917
Specifications
Detailed Description
Enhance your connectivity with this sleek black housing, designed for optimal performance. Featuring 17 contacts in a single row, this connector offers seamless integration with a pitch of 2.54 mm. Crafted with durable polyester alloy and phosphor bronze contacts, it ensures reliable power delivery at 1.2 A and 250 V. Suitable for ribbon cables or discrete wires, it accommodates 28 AWG for versatile applications. With UL and CSA certifications, rest assured of its quality and safety standards. Perfect for various electronic setups, this connector is a must-have for any tech enthusiast.

