| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-4919 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014444919 |
| SKU: | MOL14-44-4919 |
14-44-4919
| Heilind Number: | MOL14-44-4919 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-4919 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 28 AWG, 0.76µm Gold (Au), 19 Circuits
More >>Specifications
Detailed Description
Easily connect ribbon cables or discrete wires with this black housing, featuring 19 gold-plated contacts suitable for 28 AWG wire. With a 1.2A amperage and 250V voltage rating, it ensures reliable performance in various applications. The vertical mount angle and 2.54mm pitch offer convenient installation on PCBs. Constructed from durable polyester alloy, it meets stringent flammability standards for safe operation. This single-row connector, with IDT or Pierce termination options, is stackable for efficient cable management. Ideal for use in FFC, FPC, and IDC ribbon cable assemblies, it guarantees secure and high-quality connections.

