| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-4925 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014444925 |
| SKU: | MOL14-44-4925 |
14-44-4925
Specifications
Detailed Description
Easily connect your devices with this black 70475 series SL connector, designed for efficient signal transmission. With 25 contacts in a single row, it offers versatility for various applications. Featuring phosphor bronze contact material and gold plating in the mating area, it ensures reliable conductivity. The housing is made of durable polyester alloy, suitable for vertical mounting. With a 2.54mm pitch and termination options for IDT or Pierce, it accommodates ribbon cables or discrete wires. Certified by LR19980 and E29179, it meets stringent quality standards. Perfect for 28 AWG wires, this connector is ideal for professional and DIY projects.

