| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-5209 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014445209 |
| SKU: | MOL14-44-5209 |
14-44-5209
Specifications
Detailed Description
Enhance connectivity with this black SL series housing, designed for 9 contacts in a single row configuration. Boasting a 3A amperage and 250V voltage, it offers reliable performance for various applications. The termination method can be either IDT or Pierce, with contact material crafted from durable phosphor bronze. With a pitch of 2.54mm, it accommodates 22 AWG wire sizes and features UL and CSA agency certifications for quality assurance. Perfect for use with ribbon cables or discrete wires, this housing is stackable and RoHS compliant, ensuring environmental responsibility. Upgrade your setup with this essential component for efficient and secure connections.

