| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-5221 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014445221 |
| SKU: | MOL14-44-5221 |
14-44-5221
Specifications
Detailed Description
Enhance your connectivity with this black housing connector, part of the 70475 - SL series. Designed for efficient power transmission, it features a 3A amperage and 250V voltage capacity. With 21 contacts in a single row, termination options include IDT or Pierce for versatile installation. The phosphor bronze contact material and gold plating ensure reliable conductivity, while the polyester alloy construction guarantees durability. Suitable for use with ribbon cable or discrete wire, this connector is stackable and RoHS compliant, meeting industry standards for environmental responsibility. Perfect for a wide range of applications, it offers a secure and efficient solution for your connectivity needs.

