| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-5225 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014445225 |
| SKU: | MOL14-44-5225 |
14-44-5225
Specifications
Detailed Description
Easily connect ribbon cables or discrete wires with this black 25-contact housing, part of the 70475 - SL series. Featuring a vertical mount angle and 2.54mm pitch, it offers reliable performance in various applications. With IDT or Pierce termination methods, it accommodates 22 AWG wire size and is certified for international standards, including UL and CSA. The gold-plated contact mating area ensures secure connections, while its polyester alloy construction guarantees durability. Stackable and suitable for 250V, 3A applications, this connector is essential for efficient cable management. Non-RoHS compliant.

